Datasheets
RNC60J6811BSB14201 by:

RES,AXIAL,METAL FILM,6.81K OHMS,250WV,.1% +/-TOL,-25,25PPM TC

Part Details for RNC60J6811BSB14201 by Vishay Dale

Overview of RNC60J6811BSB14201 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC60J6811BSB14201

Part # Distributor Description Stock Price Buy
DISTI # 541-RNC60J6811BSB14201-ND
DigiKey RES 6.81K OHM 0.1% 1/4W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $9.4641
$9.4641 Buy Now
DISTI # 71645019
RS ERC-55-201 6.81K .1% T-9 RNC60J6811BS B1 | Vishay Dale RNC60J6811BSB14201 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $9.0600
$9.0600 RFQ

Part Details for RNC60J6811BSB14201

RNC60J6811BSB14201 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC60J6811BSB14201 Part Data Attributes

RNC60J6811BSB14201 Vishay Dale
Buy Now Datasheet
Compare Parts:
RNC60J6811BSB14201 Vishay Dale RES,AXIAL,METAL FILM,6.81K OHMS,250WV,.1% +/-TOL,-25,25PPM TC
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 2.46 mm
Package Length 7.11 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 6810 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 250 V

Alternate Parts for RNC60J6811BSB14201

This table gives cross-reference parts and alternative options found for RNC60J6811BSB14201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J6811BSB14201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC60J6811BSB14 Fixed Resistor, Metal Film, 0.125W, 6810ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60J6811BSB14201 vs RNC60J6811BSB14
RNC60J6811BSB14 RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC60J6811BSB14201 vs RNC60J6811BSB14
ERC556K8100BEEK600 Fixed Resistor, Metal Film, 0.125W, 6810ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60J6811BSB14201 vs ERC556K8100BEEK600
RNC60J6811BSBSL201 Fixed Resistor, Metal Film, 0.125W, 6810ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60J6811BSB14201 vs RNC60J6811BSBSL201
RNC60J6811BSRE5 Fixed Resistor, Metal Film, 0.125W, 6810ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60J6811BSB14201 vs RNC60J6811BSRE5
RNC60J6811BSRSL RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC60J6811BSB14201 vs RNC60J6811BSRSL
RNC60J6811BSRE8 Fixed Resistor, Vishay Intertechnologies RNC60J6811BSB14201 vs RNC60J6811BSRE8
RNC60J6811BSRE6 RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC60J6811BSB14201 vs RNC60J6811BSRE6
RNC60J6811BSRSL Fixed Resistor, Metal Film, 0.125W, 6810ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60J6811BSB14201 vs RNC60J6811BSRSL
RNC60J6811BSR36 RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 6810 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC60J6811BSB14201 vs RNC60J6811BSR36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC60J6811BSB14201 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC60J6811BSB14201 by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC60J6811BSB14201 would you like to use for your alert(s)?
  • Please alert me when RNC60J6811BSB14201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC60J6811BSB14201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC60J6811BSB14201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC60J6811BSB14201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC60J6811BSB14201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC60J6811BSB14201 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: