Part Details for RNC60J5302BMRE6 by Vishay Dale
Overview of RNC60J5302BMRE6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC60J5302BMRE6
RNC60J5302BMRE6 CAD Models
RNC60J5302BMRE6 Part Data Attributes
|
RNC60J5302BMRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60J5302BMRE6
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 53000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 53000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60J5302BMRE6
This table gives cross-reference parts and alternative options found for RNC60J5302BMRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J5302BMRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60J5302BMRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 53000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J5302BMRE6 vs RNR60J5302BMRE6 |
RNC60J5302BSRE6 | Fixed Resistor, Metal Film, 0.125W, 53000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J5302BMRE6 vs RNC60J5302BSRE6 |
RNR60J5302BSBSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 53000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J5302BMRE6 vs RNR60J5302BSBSL |
ERC5553K000BEEK600 | Fixed Resistor, Metal Film, 0.125W, 53000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J5302BMRE6 vs ERC5553K000BEEK600 |
RNC60J5302BRR36201 | Fixed Resistor, Metal Film, 0.125W, 53000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J5302BMRE6 vs RNC60J5302BRR36201 |
RNC60J5302BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60J5302BMRE6 vs RNC60J5302BSRE7 |
RNC60J5302BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60J5302BMRE6 vs RNC60J5302BSRE8 |
RNC60J5302BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC60J5302BMRE6 vs RNC60J5302BSRE5 |
RNR60J5302BSRSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 53000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J5302BMRE6 vs RNR60J5302BSRSL |
ERC5553K000BEEB600 | Fixed Resistor, Metal Film, 0.25W, 53000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60J5302BMRE6 vs ERC5553K000BEEB600 |