Part Details for RNC60J4482BMB14201 by Vishay Intertechnologies
Overview of RNC60J4482BMB14201 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC60J4482BMB14201
RNC60J4482BMB14201 CAD Models
RNC60J4482BMB14201 Part Data Attributes
|
RNC60J4482BMB14201
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60J4482BMB14201
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 44800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 44800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60J4482BMB14201
This table gives cross-reference parts and alternative options found for RNC60J4482BMB14201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J4482BMB14201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J4482BSRE6201 | Fixed Resistor, Metal Film, 0.125W, 44800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J4482BMB14201 vs RNC60J4482BSRE6201 |
RNR60J4482BSBSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 44800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J4482BMB14201 vs RNR60J4482BSBSL |
RNC60J4482BSB14 | Fixed Resistor, Metal Film, 0.125W, 44800ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J4482BMB14201 vs RNC60J4482BSB14 |
RNC60J4482BSB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 44800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J4482BMB14201 vs RNC60J4482BSB14 |