Part Details for RNC60J43R2FSRE5 by Vishay Intertechnologies
Overview of RNC60J43R2FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60J43R2FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60J43R2FSRE5
|
Avnet Americas | ERC-55-200 43.2 1% T-9 RNC60J43R2FS RE5 - Tape and Reel (Alt: RNC60J43R2FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.0031 / $1.2027 | Buy Now |
Part Details for RNC60J43R2FSRE5
RNC60J43R2FSRE5 CAD Models
RNC60J43R2FSRE5 Part Data Attributes
|
RNC60J43R2FSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60J43R2FSRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60J43R2FSRE5
This table gives cross-reference parts and alternative options found for RNC60J43R2FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J43R2FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J43R2FSB14 | Fixed Resistor, Metal Film, 0.125W, 43.2ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J43R2FSRE5 vs RNC60J43R2FSB14 |
RNR60J43R2FSRSL201 | Fixed Resistor, Metal Film, 0.125W, 43.2ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J43R2FSRE5 vs RNR60J43R2FSRSL201 |
RNC60J43R2FPBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 43.2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J43R2FSRE5 vs RNC60J43R2FPBSL |
RNC60J43R2FRR36201 | Fixed Resistor, Metal Film, 0.125W, 43.2ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J43R2FSRE5 vs RNC60J43R2FRR36201 |