There are no models available for this part yet.
Overview of RNC60J4272BSRE6 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60J4272BSRE6 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC60J4272BSRE6
|
Avnet Americas | ERC-55-200 42.7K .1% T-9 RNC60J4272BS RE - Tape and Reel (Alt: RNC60J4272BSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.0571 / $1.3429 | Buy Now |
CAD Models for RNC60J4272BSRE6 by Vishay Intertechnologies
Part Data Attributes for RNC60J4272BSRE6 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.46 mm
|
Package Length
|
7.11 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
42700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNC60J4272BSRE6
This table gives cross-reference parts and alternative options found for RNC60J4272BSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J4272BSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5542K700BEEA600 | Fixed Resistor, Metal Film, 0.25W, 42700ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60J4272BSRE6 vs ERC5542K700BEEA600 |
RNC60J4272BSB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 42700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J4272BSRE6 vs RNC60J4272BSB14 |
RNR60J4272BMBSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 42700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J4272BSRE6 vs RNR60J4272BMBSL |
RNC60J4272BRRE5 | Fixed Resistor, Metal Film, 0.125W, 42700ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J4272BSRE6 vs RNC60J4272BRRE5 |
RNR60J4272BPR36201 | Fixed Resistor, Metal Film, 0.125W, 42700ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J4272BSRE6 vs RNR60J4272BPR36201 |
RNC60J4272BRR36 | Fixed Resistor, Metal Film, 0.125W, 42700ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J4272BSRE6 vs RNC60J4272BRR36 |
RNR60J4272BPRSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 42700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J4272BSRE6 vs RNR60J4272BPRSL |
RNC60J4272BPRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 42700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J4272BSRE6 vs RNC60J4272BPRE6 |
RNC60J4272BRR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 42700 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J4272BSRE6 vs RNC60J4272BRR36 |
ERC5542K700BEEK600 | Fixed Resistor, Metal Film, 0.25W, 42700ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60J4272BSRE6 vs ERC5542K700BEEK600 |