Part Details for RNC60J3743BSRE7 by Vishay Intertechnologies
Overview of RNC60J3743BSRE7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60J3743BSRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60J3743BSRE7
|
Avnet Americas | ERC-55-200 374K .1% T-9 RNC60J3743BS RE7 - Tape and Reel (Alt: RNC60J3743BSRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$2.9988 / $3.5955 | Buy Now |
Part Details for RNC60J3743BSRE7
RNC60J3743BSRE7 CAD Models
RNC60J3743BSRE7 Part Data Attributes
|
RNC60J3743BSRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60J3743BSRE7
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60J3743BSRE7
This table gives cross-reference parts and alternative options found for RNC60J3743BSRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J3743BSRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J3743BPRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 374000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J3743BSRE7 vs RNC60J3743BPRE6 |
RNC60J3743BMB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 374000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J3743BSRE7 vs RNC60J3743BMB14 |
RNC60J3743BSB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 374000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J3743BSRE7 vs RNC60J3743BSB14 |
RNC60J3743BSB14 | Fixed Resistor, Metal Film, 0.125W, 374000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J3743BSRE7 vs RNC60J3743BSB14 |
ERC55374K00BEEK600 | Fixed Resistor, Metal Film, 0.25W, 374000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60J3743BSRE7 vs ERC55374K00BEEK600 |
RNC60J3743BMB14 | Fixed Resistor, Metal Film, 0.125W, 374000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J3743BSRE7 vs RNC60J3743BMB14 |
ERC55374K00BEEB600 | Fixed Resistor, Metal Film, 0.25W, 374000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60J3743BSRE7 vs ERC55374K00BEEB600 |
RNC60J3743BPBSL201 | Fixed Resistor, Metal Film, 0.125W, 374000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J3743BSRE7 vs RNC60J3743BPBSL201 |
RNR60J3743BRR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 374000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J3743BSRE7 vs RNR60J3743BRR36 |
RNC60J3743BMRE6201 | Fixed Resistor, Metal Film, 0.125W, 374000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J3743BSRE7 vs RNC60J3743BMRE6201 |