Part Details for RNC60J2802BPBSL by Vishay Dale
Overview of RNC60J2802BPBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC60J2802BPBSL
RNC60J2802BPBSL CAD Models
RNC60J2802BPBSL Part Data Attributes
|
RNC60J2802BPBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60J2802BPBSL
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 28000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60J2802BPBSL
This table gives cross-reference parts and alternative options found for RNC60J2802BPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J2802BPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J2802BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60J2802BPBSL vs RNC60J2802BSRE8 |
RNC60J2802BSB14 | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J2802BPBSL vs RNC60J2802BSB14 |
RNC60J2802BSB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 28000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J2802BPBSL vs RNC60J2802BSB14 |
ERC5528K000BEEB600 | Fixed Resistor, Metal Film, 0.25W, 28000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60J2802BPBSL vs ERC5528K000BEEB600 |
RNC60J2802BSRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 28000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J2802BPBSL vs RNC60J2802BSRE6 |
RNC60J2802BSRE6201 | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J2802BPBSL vs RNC60J2802BSRE6201 |
RNC60J2802BSRE5201 | Fixed Resistor, | Vishay Intertechnologies | RNC60J2802BPBSL vs RNC60J2802BSRE5201 |
ERC5528K000BEEK600 | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J2802BPBSL vs ERC5528K000BEEK600 |
RNC60J2802BSRE7 | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J2802BPBSL vs RNC60J2802BSRE7 |
RNC60J2802BSRE8201 | Fixed Resistor, Metal Film, 0.125W, 28000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J2802BPBSL vs RNC60J2802BSRE8201 |