Part Details for RNC60J2741BSRE6 by Vishay Dale
Overview of RNC60J2741BSRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60J2741BSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60J2741BSRE6-ND
|
DigiKey | RES 2.74K OHM 1/4W .1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2831 | Buy Now |
Part Details for RNC60J2741BSRE6
RNC60J2741BSRE6 CAD Models
RNC60J2741BSRE6 Part Data Attributes
|
RNC60J2741BSRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60J2741BSRE6
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 2740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60J2741BSRE6
This table gives cross-reference parts and alternative options found for RNC60J2741BSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J2741BSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60J2741BPBSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 2740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J2741BSRE6 vs RNR60J2741BPBSL |
RNR60J2741BRBSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 2740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J2741BSRE6 vs RNR60J2741BRBSL |
RNC60J2741BRR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 2740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J2741BSRE6 vs RNC60J2741BRR36 |
RNC60J2741BSB14 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 2740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J2741BSRE6 vs RNC60J2741BSB14 |
RNC60J2741BSB14 | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J2741BSRE6 vs RNC60J2741BSB14 |
ERC552K7400BEEB600 | Fixed Resistor, Metal Film, 0.25W, 2740ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60J2741BSRE6 vs ERC552K7400BEEB600 |
RNC60J2741BMRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 2740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J2741BSRE6 vs RNC60J2741BMRE6 |
RNC60J2741BSRSL201 | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J2741BSRE6 vs RNC60J2741BSRSL201 |
RNC60J2741BMRE6201 | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J2741BSRE6 vs RNC60J2741BMRE6201 |
ERC552K7400BEEK600 | Fixed Resistor, Metal Film, 0.125W, 2740ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J2741BSRE6 vs ERC552K7400BEEK600 |