Part Details for RNC60J1502FSBSL by Vishay Intertechnologies
Overview of RNC60J1502FSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60J1502FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22X5272
|
Newark | Erc-55-200 15K 1% T-9 Rnc60J1502Fs Bsl |Vishay RNC60J1502FSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 / $5.7500 | Buy Now |
DISTI #
RNC60J1502FSBSL
|
Avnet Americas | ERC-55-200 15K 1% T-9 RNC60J1502FS BSL - Bulk (Alt: RNC60J1502FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7506 / $6.6542 | Buy Now |
Part Details for RNC60J1502FSBSL
RNC60J1502FSBSL CAD Models
RNC60J1502FSBSL Part Data Attributes
|
RNC60J1502FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60J1502FSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 15000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60J1502FSBSL
This table gives cross-reference parts and alternative options found for RNC60J1502FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J1502FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60J1502FSRE6 | Fixed Resistor, Metal Film, 0.125W, 15000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1502FSBSL vs RNC60J1502FSRE6 |
ERC5515K000FEEK600 | Fixed Resistor, Metal Film, 0.25W, 15000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60J1502FSBSL vs ERC5515K000FEEK600 |
RNC60J1502FSRE8 | Fixed Resistor, Metal Film, 0.125W, 15000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1502FSBSL vs RNC60J1502FSRE8 |
RNC60J1502FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60J1502FSBSL vs RNC60J1502FSRE7 |
RNC60J1502FRR36 | Fixed Resistor, Metal Film, 0.125W, 15000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1502FSBSL vs RNC60J1502FRR36 |
RNC60J1502FSB14 | Fixed Resistor, Metal Film, 0.125W, 15000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1502FSBSL vs RNC60J1502FSB14 |
RNC60J1502FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC60J1502FSBSL vs RNC60J1502FSRE5 |
RNR60J1502FPB14 | Fixed Resistor, Metal Film, 0.125W, 15000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1502FSBSL vs RNR60J1502FPB14 |
ERC5515K000FEEA600 | Fixed Resistor, Metal Film, 0.125W, 15000ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1502FSBSL vs ERC5515K000FEEA600 |