RNC60J1213BPRE6201
Vishay Intertechnologies
Description: Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RNC60J1213BPRE6201 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNC60J1213BPRE6201 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC60J1213BPRE6201 by Vishay Intertechnologies

RNC60J1213BPRE6201
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.46 mm
Package Length
7.11 mm
Package Style
Axial
Packing Method
TR, 7.5 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
121000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
250 V
Want to compare parts?
  1. RNC60J1213BPRE6201
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RNC60J1213BPRE6201

This table gives cross-reference parts and alternative options found for RNC60J1213BPRE6201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J1213BPRE6201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC60J1213BSRE7 Fixed Resistor, Vishay Intertechnologies RNC60J1213BPRE6201 vs RNC60J1213BSRE7
RNC60J1213BSB14 RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 121000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC60J1213BPRE6201 vs RNC60J1213BSB14
RNC60J1213BRR36201 Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60J1213BPRE6201 vs RNC60J1213BRR36201
RNC60J1213BSRE5 Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60J1213BPRE6201 vs RNC60J1213BSRE5
RNC60J1213BRB14 Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60J1213BPRE6201 vs RNC60J1213BRB14
RNC60J1213BRB14 RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 121000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC60J1213BPRE6201 vs RNC60J1213BRB14
RNC60J1213BRBSL RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 121000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC60J1213BPRE6201 vs RNC60J1213BRBSL
RNR60J1213BRR36 RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 121000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC60J1213BPRE6201 vs RNR60J1213BRR36
RNC60J1213BSB14 Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60J1213BPRE6201 vs RNC60J1213BSB14
RNC60J1213BSRE6 Fixed Resistor, Metal Film, 0.125W, 121000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60J1213BPRE6201 vs RNC60J1213BSRE6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC60J1213BPRE6201 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC60J1213BPRE6201 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNC60J1213BPRE6201 would you like to use for your alert(s)?
  • Please alert me when RNC60J1213BPRE6201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC60J1213BPRE6201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC60J1213BPRE6201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC60J1213BPRE6201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC60J1213BPRE6201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC60J1213BPRE6201 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: