Part Details for RNC60J1132FSBSL by Vishay Intertechnologies
Overview of RNC60J1132FSBSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60J1132FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R1514
|
Newark | Erc-55-200 11.3K 1% T-9 Rnc60J1132Fs Bsl |Vishay RNC60J1132FSBSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.1100 | Buy Now |
DISTI #
RNC60J1132FSBSL
|
Avnet Americas | RES MTLFLM ERC-55-200 11.3K 1% T-9 - Tape and Reel (Alt: RNC60J1132FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.7506 / $6.6542 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.6200 | Buy Now |
Part Details for RNC60J1132FSBSL
RNC60J1132FSBSL CAD Models
RNC60J1132FSBSL Part Data Attributes
|
RNC60J1132FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60J1132FSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 11300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60J1132FSBSL
This table gives cross-reference parts and alternative options found for RNC60J1132FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60J1132FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5511K300FEEB600 | Fixed Resistor, Metal Film, 0.125W, 11300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1132FSBSL vs ERC5511K300FEEB600 |
RNC60J1132FSRE7 | Fixed Resistor, Metal Film, 0.125W, 11300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1132FSBSL vs RNC60J1132FSRE7 |
RNC60J1132FSRE6 | Fixed Resistor, Metal Film, 0.125W, 11300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1132FSBSL vs RNC60J1132FSRE6 |
RNC60J1132FRRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 11300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J1132FSBSL vs RNC60J1132FRRSL |
ERC5511K300FEEK600 | Fixed Resistor, Metal Film, 0.125W, 11300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1132FSBSL vs ERC5511K300FEEK600 |
RNC60J1132FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 11300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60J1132FSBSL vs RNC60J1132FSBSL |
RNC60J1132FRB14201 | Fixed Resistor, Metal Film, 0.125W, 11300ohm, 250V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60J1132FSBSL vs RNC60J1132FRB14201 |