Part Details for RNC60H9200BSRSL by Vishay Intertechnologies
Overview of RNC60H9200BSRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H9200BSRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H9200BSRSL
|
Avnet Americas | ERC-55-200 920 .1% T-2 RNC60H9200BS RSL - Tape and Reel (Alt: RNC60H9200BSRSL) Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$9.1256 | Buy Now |
Part Details for RNC60H9200BSRSL
RNC60H9200BSRSL CAD Models
RNC60H9200BSRSL Part Data Attributes
|
RNC60H9200BSRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H9200BSRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 920ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 920 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H9200BSRSL
This table gives cross-reference parts and alternative options found for RNC60H9200BSRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H9200BSRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H9200BSRSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 920 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H9200BSRSL vs RNC60H9200BSRSL |
ERC55920R00BHEB600 | Fixed Resistor, Metal Film, 0.125W, 920ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H9200BSRSL vs ERC55920R00BHEB600 |
RNR60H9200BPRSL | Fixed Resistor, Metal Film, 0.125W, 920ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H9200BSRSL vs RNR60H9200BPRSL |
RNC60H9200BSRE6 | Fixed Resistor, Metal Film, 0.125W, 920ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H9200BSRSL vs RNC60H9200BSRE6 |
ERC55920R00BHEK600 | Fixed Resistor, Metal Film, 0.25W, 920ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H9200BSRSL vs ERC55920R00BHEK600 |
RNR60H9200BMR36201 | Fixed Resistor, Metal Film, 0.125W, 920ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H9200BSRSL vs RNR60H9200BMR36201 |
RNR60H9200BMRE6 | Fixed Resistor, Metal Film, 0.125W, 920ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H9200BSRSL vs RNR60H9200BMRE6 |
RNC60H9200BPBSL | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 50 ppm, 920 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H9200BSRSL vs RNC60H9200BPBSL |
RNC60H9200BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC60H9200BSRSL vs RNC60H9200BSRE5 |
RNC60H9200BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60H9200BSRSL vs RNC60H9200BSRE7 |