Datasheets
RNC60H9091FSB14201 by:

RES,AXIAL,METAL FILM,9.09K OHMS,250WV,1% +/-TOL,-50,50PPM TC

Part Details for RNC60H9091FSB14201 by Vishay Dale

Overview of RNC60H9091FSB14201 by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC60H9091FSB14201

Part # Distributor Description Stock Price Buy
DISTI # 541-RNC60H9091FSB14201-ND
DigiKey RES 9.09K OHM 1% 1/4W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $4.1450
$4.1450 Buy Now
DISTI # 71625070
RS ERC-55-201 9.09K 1% T-2 RNC60H9091FS B14 | Vishay Dale RNC60H9091FSB14201 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $3.5400
$3.5400 RFQ

Part Details for RNC60H9091FSB14201

RNC60H9091FSB14201 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC60H9091FSB14201 Part Data Attributes

RNC60H9091FSB14201 Vishay Dale
Buy Now Datasheet
Compare Parts:
RNC60H9091FSB14201 Vishay Dale RES,AXIAL,METAL FILM,9.09K OHMS,250WV,1% +/-TOL,-50,50PPM TC
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 2.46 mm
Package Length 7.11 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 9090 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for RNC60H9091FSB14201

This table gives cross-reference parts and alternative options found for RNC60H9091FSB14201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H9091FSB14201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNC60H9091FRB14 RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 9090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC60H9091FSB14201 vs RNC60H9091FRB14
RNC60H9091FMB14 Fixed Resistor, Metal Film, 0.125W, 9090ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60H9091FSB14201 vs RNC60H9091FMB14
RNC60H9091FSRE5 Fixed Resistor, Metal Film, 0.125W, 9090ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60H9091FSB14201 vs RNC60H9091FSRE5
RNC60H9091FRRE6201 Fixed Resistor, Metal Film, 0.125W, 9090ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60H9091FSB14201 vs RNC60H9091FRRE6201
RNC60H9091FPRE6201 Fixed Resistor, Metal Film, 0.125W, 9090ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60H9091FSB14201 vs RNC60H9091FPRE6201
RNC60H9091FSRE6 Fixed Resistor, Metal Film, 0.125W, 9090ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60H9091FSB14201 vs RNC60H9091FSRE6
RNC60H9091FSBSL201 RES,AXIAL,METAL FILM,9.09K OHMS,250WV,1% +/-TOL,-50,50PPM TC Vishay Dale RNC60H9091FSB14201 vs RNC60H9091FSBSL201
RNC60H9091FSR36 RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 9090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC60H9091FSB14201 vs RNC60H9091FSR36
ERC559K0900FHEA600 Fixed Resistor, Metal Film, 0.25W, 9090ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RNC60H9091FSB14201 vs ERC559K0900FHEA600
RNC60H9091FSRE8 Fixed Resistor, Metal Film, 0.125W, 9090ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC60H9091FSB14201 vs RNC60H9091FSRE8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC60H9091FSB14201 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC60H9091FSB14201 by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC60H9091FSB14201 would you like to use for your alert(s)?
  • Please alert me when RNC60H9091FSB14201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC60H9091FSB14201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC60H9091FSB14201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC60H9091FSB14201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC60H9091FSB14201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC60H9091FSB14201 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: