Part Details for RNC60H6341FSR36 by Vishay Intertechnologies
Overview of RNC60H6341FSR36 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H6341FSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H6341FSR36
|
Avnet Americas | ERC-55-200 6.34K 1% T-2 RNC60H6341FS R36 - Tape and Reel (Alt: RNC60H6341FSR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.6268 / $0.7515 | Buy Now |
Part Details for RNC60H6341FSR36
RNC60H6341FSR36 CAD Models
RNC60H6341FSR36 Part Data Attributes
|
RNC60H6341FSR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H6341FSR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 6340ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H6341FSR36
This table gives cross-reference parts and alternative options found for RNC60H6341FSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H6341FSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60H6341FMBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 6340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H6341FSR36 vs RNR60H6341FMBSL |
ERC556K3400FHEK600 | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H6341FSR36 vs ERC556K3400FHEK600 |
RNC60H6341FPRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 6340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H6341FSR36 vs RNC60H6341FPRSL |
RNC60H6341FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC60H6341FSR36 vs RNC60H6341FSRE5 |
RNC60H6341FPRSL | Fixed Resistor, Metal Film, 0.125W, 6340ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H6341FSR36 vs RNC60H6341FPRSL |
RNC60H6341FSRE6 | Fixed Resistor, Metal Film, 0.125W, 6340ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H6341FSR36 vs RNC60H6341FSRE6 |
RNC60H6341FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60H6341FSR36 vs RNC60H6341FSRE7 |
RNC60H6341FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 6340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H6341FSR36 vs RNC60H6341FSR36 |
ERC556K3400FHEA600 | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H6341FSR36 vs ERC556K3400FHEA600 |
RNC60H6341FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 6340 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H6341FSR36 vs RNC60H6341FSRE6 |