Part Details for RNC60H5622FSBSL by Vishay Dale
Overview of RNC60H5622FSBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC60H5622FSBSL
RNC60H5622FSBSL CAD Models
RNC60H5622FSBSL Part Data Attributes
|
RNC60H5622FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H5622FSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 56200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H5622FSBSL
This table gives cross-reference parts and alternative options found for RNC60H5622FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H5622FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR60H5622FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 56200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H5622FSBSL vs RNR60H5622FSB14 |
RNC60H5622FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 56200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H5622FSBSL vs RNC60H5622FRB14 |
RNC60H5622FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 56200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H5622FSBSL vs RNC60H5622FSRE6 |
RNC60H5622FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 56200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H5622FSBSL vs RNC60H5622FSB14 |
RNC60H5622FRBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 56200 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H5622FSBSL vs RNC60H5622FRBSL |
RNC60K5622FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H5622FSBSL vs RNC60K5622FSRE8 |
RNC60H5622FSRE5201 | Fixed Resistor, | Vishay Intertechnologies | RNC60H5622FSBSL vs RNC60H5622FSRE5201 |
RNC60K5622FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60H5622FSBSL vs RNC60K5622FSRE7 |
RNC60H5622FSRE5 | Fixed Resistor, Metal Film, 0.125W, 56200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H5622FSBSL vs RNC60H5622FSRE5 |
RNC60H5622FMB14 | Fixed Resistor, Metal Film, 0.125W, 56200ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H5622FSBSL vs RNC60H5622FMB14 |