Part Details for RNC60H3011FMB14 by Vishay Intertechnologies
Overview of RNC60H3011FMB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H3011FMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H3011FMB14
|
Avnet Americas | ERC-55-200 3.01K 1% T-2 RNC60H3011FM B14 - Bulk (Alt: RNC60H3011FMB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6268 / $3.2289 | Buy Now |
Part Details for RNC60H3011FMB14
RNC60H3011FMB14 CAD Models
RNC60H3011FMB14 Part Data Attributes
|
RNC60H3011FMB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H3011FMB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 3010ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H3011FMB14
This table gives cross-reference parts and alternative options found for RNC60H3011FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H3011FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H3011FPB14 | Fixed Resistor, Metal Film, 0.125W, 3010ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3011FMB14 vs RNC60H3011FPB14 |
RNC60H3011FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC60H3011FMB14 vs RNC60H3011FSRE5 |
RNC60H3011FSRE6201 | Fixed Resistor, Metal Film, 0.125W, 3010ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3011FMB14 vs RNC60H3011FSRE6201 |
RNR60H3011FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3011FMB14 vs RNR60H3011FSB14 |
RNC60H3011FSB14201 | Fixed Resistor, Metal Film, 0.125W, 3010ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3011FMB14 vs RNC60H3011FSB14201 |
RNC60H3011FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3011FMB14 vs RNC60H3011FSRE6 |
RNC60H3011FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3011FMB14 vs RNC60H3011FSR36 |
RNC60H3011FRBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 3010 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H3011FMB14 vs RNC60H3011FRBSL |
RNC60H3011FRB14 | Fixed Resistor, Metal Film, 0.125W, 3010ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H3011FMB14 vs RNC60H3011FRB14 |
RNC60H3011FSRE7201 | Fixed Resistor, | Vishay Intertechnologies | RNC60H3011FMB14 vs RNC60H3011FSRE7201 |