Part Details for RNC60H2670FSBSL by Vishay Dale
Overview of RNC60H2670FSBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H2670FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H2670FSBSL-ND
|
DigiKey | RES 267 OHM 1/4W 1% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2218 | Buy Now |
Part Details for RNC60H2670FSBSL
RNC60H2670FSBSL CAD Models
RNC60H2670FSBSL Part Data Attributes
|
RNC60H2670FSBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H2670FSBSL
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 267 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H2670FSBSL
This table gives cross-reference parts and alternative options found for RNC60H2670FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H2670FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H2670FPB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 267 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2670FSBSL vs RNC60H2670FPB14 |
RNC60H2670FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 267 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2670FSBSL vs RNC60H2670FSRSL |
RNC60H2670FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60H2670FSBSL vs RNC60H2670FSRE7 |
RNC60H2670FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 267 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2670FSBSL vs RNC60H2670FSR36 |
ERC55267R00FHEK600 | Fixed Resistor, Metal Film, 0.25W, 267ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H2670FSBSL vs ERC55267R00FHEK600 |
RNC60H2670FSBSL | Fixed Resistor, Metal Film, 0.125W, 267ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2670FSBSL vs RNC60H2670FSBSL |
RNC60H2670FPB14 | Fixed Resistor, Metal Film, 0.125W, 267ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2670FSBSL vs RNC60H2670FPB14 |
RNC60H2670FSB14 | Fixed Resistor, Metal Film, 0.125W, 267ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2670FSBSL vs RNC60H2670FSB14 |
RNC60H2670FSRE6 | Fixed Resistor, Metal Film, 0.125W, 267ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2670FSBSL vs RNC60H2670FSRE6 |
RNR60H2670FPR36201 | Fixed Resistor, Metal Film, 0.125W, 267ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2670FSBSL vs RNR60H2670FPR36201 |