Part Details for RNC60H2611DMRE6201 by Vishay Intertechnologies
Overview of RNC60H2611DMRE6201 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC60H2611DMRE6201
RNC60H2611DMRE6201 CAD Models
RNC60H2611DMRE6201 Part Data Attributes
|
RNC60H2611DMRE6201
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H2611DMRE6201
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2610ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H2611DMRE6201
This table gives cross-reference parts and alternative options found for RNC60H2611DMRE6201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H2611DMRE6201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H2611DSB14 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2611DMRE6201 vs RNC60H2611DSB14 |
RNC60H2611DRB14 | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2611DMRE6201 vs RNC60H2611DRB14 |
RNC60H2611DSRSL | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2611DMRE6201 vs RNC60H2611DSRSL |
RNC60H2611DPRE6 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2611DMRE6201 vs RNC60H2611DPRE6 |
RNC60H2611DRRSL | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2611DMRE6201 vs RNC60H2611DRRSL |
RNC60H2611DSRSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2611DMRE6201 vs RNC60H2611DSRSL |
ERC552K6100DHEK600 | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2611DMRE6201 vs ERC552K6100DHEK600 |
RNC60H2611DSBSL | Fixed Resistor, Metal Film, 0.125W, 2610ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2611DMRE6201 vs RNC60H2611DSBSL |
RNC60H2611DRB14 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2611DMRE6201 vs RNC60H2611DRB14 |
RNC60H2611DMBSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2611DMRE6201 vs RNC60H2611DMBSL |