Part Details for RNC60H2374FPR36 by Vishay Dale
Overview of RNC60H2374FPR36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC60H2374FPR36
RNC60H2374FPR36 CAD Models
RNC60H2374FPR36 Part Data Attributes
|
RNC60H2374FPR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H2374FPR36
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2370000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Epoxy Coating | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 27.43 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 2370000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H2374FPR36
This table gives cross-reference parts and alternative options found for RNC60H2374FPR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H2374FPR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H2374FMRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H2374FPR36 vs RNC60H2374FMRE8 |
RNC60H2374FMRSL | Fixed Resistor, Metal Film, 0.125W, 2370000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2374FPR36 vs RNC60H2374FMRSL |
RNC60H2374FMB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2370000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2374FPR36 vs RNC60H2374FMB14 |
RNC60H2374FMBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2370000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2374FPR36 vs RNC60H2374FMBSL |
ERC552M3700FHEB600 | Fixed Resistor, Metal Film, 0.25W, 2370000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H2374FPR36 vs ERC552M3700FHEB600 |
RNC60H2374FMB14 | Fixed Resistor, Metal Film, 0.125W, 2370000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2374FPR36 vs RNC60H2374FMB14 |
RNC60H2374FPB14 | Fixed Resistor, Metal Film, 0.125W, 2370000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2374FPR36 vs RNC60H2374FPB14 |
RNC60H2374FMR36 | Fixed Resistor, Metal Film, 0.125W, 2370000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2374FPR36 vs RNC60H2374FMR36 |
RNC60H2374FPB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2370000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2374FPR36 vs RNC60H2374FPB14 |
ERC552M3700FHEK600 | Fixed Resistor, Metal Film, 0.125W, 2370000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2374FPR36 vs ERC552M3700FHEK600 |