Part Details for RNC60H2213FRRE6 by Vishay Dale
Overview of RNC60H2213FRRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H2213FRRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC60H2213FRRE6TR-ND
|
DigiKey | RES 221K OHM 1% 1/4W AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7137 | Buy Now |
Part Details for RNC60H2213FRRE6
RNC60H2213FRRE6 CAD Models
RNC60H2213FRRE6 Part Data Attributes
|
RNC60H2213FRRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H2213FRRE6
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 221000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H2213FRRE6
This table gives cross-reference parts and alternative options found for RNC60H2213FRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H2213FRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H2213FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H2213FRRE6 vs RNC60H2213FSRE8 |
RNR60H2213FRR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 221000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2213FRRE6 vs RNR60H2213FRR36 |
RNC60K2213FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H2213FRRE6 vs RNC60K2213FSRE8 |
RNC60H2213FSRE5 | Fixed Resistor, Metal Film, 0.125W, 221000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2213FRRE6 vs RNC60H2213FSRE5 |
RNC60H2213FSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60H2213FRRE6 vs RNC60H2213FSRE7 |
RNC60H2213FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 221000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2213FRRE6 vs RNC60H2213FSRE6 |
RNC60H2213FSB14 | Fixed Resistor, Metal Film, 0.125W, 221000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2213FRRE6 vs RNC60H2213FSB14 |
RNR60H2213FRR36201 | Fixed Resistor, Metal Film, 0.125W, 221000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2213FRRE6 vs RNR60H2213FRR36201 |
RNC60H2213FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 221000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2213FRRE6 vs RNC60H2213FRB14 |
RNC60H2213FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 221000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2213FRRE6 vs RNC60H2213FSRSL |