Part Details for RNC60H2052DRR36 by Vishay Dale
Overview of RNC60H2052DRR36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC60H2052DRR36
RNC60H2052DRR36 CAD Models
RNC60H2052DRR36 Part Data Attributes
|
RNC60H2052DRR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H2052DRR36
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H2052DRR36
This table gives cross-reference parts and alternative options found for RNC60H2052DRR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H2052DRR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H2052DRRSL201 | Fixed Resistor, Metal Film, 0.125W, 20500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2052DRR36 vs RNC60H2052DRRSL201 |
ERC5520K500DHEK600 | Fixed Resistor, Metal Film, 0.25W, 20500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H2052DRR36 vs ERC5520K500DHEK600 |
RNC60H2052DSBSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2052DRR36 vs RNC60H2052DSBSL |
RNR60H2052DSR36 | Fixed Resistor, Metal Film, 0.125W, 20500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2052DRR36 vs RNR60H2052DSR36 |
RNC60H2052DRRE6201 | Fixed Resistor, Metal Film, 0.125W, 20500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2052DRR36 vs RNC60H2052DRRE6201 |
RNC60H2052DSRE6 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2052DRR36 vs RNC60H2052DSRE6 |
RNC60H2052DSRSL | Fixed Resistor, Metal Film, 0.125W, 20500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2052DRR36 vs RNC60H2052DSRSL |
RNC60H2052DSB14 | Fixed Resistor, Metal Film, 0.125W, 20500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2052DRR36 vs RNC60H2052DSB14 |
RNC60H2052DSBSL | Fixed Resistor, Metal Film, 0.125W, 20500ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H2052DRR36 vs RNC60H2052DSBSL |
RNC60H2052DSRSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 20500 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H2052DRR36 vs RNC60H2052DSRSL |