Part Details for RNC60H1961FSB14201 by Vishay Dale
Overview of RNC60H1961FSB14201 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1961FSB14201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC60H1961FSB14201-ND
|
DigiKey | RES 1.96K OHM 1% 1/4W AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1450 | Buy Now |
DISTI #
71624940
|
RS | ERC-55-201 1.96K 1% T-2 RNC60H1961FS B14 | Vishay Dale RNC60H1961FSB14201 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5400 | RFQ |
Part Details for RNC60H1961FSB14201
RNC60H1961FSB14201 CAD Models
RNC60H1961FSB14201 Part Data Attributes
|
RNC60H1961FSB14201
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H1961FSB14201
Vishay Dale
RES,AXIAL,METAL FILM,1.96K OHMS,250WV,1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
parentfamilyid | 71987469 | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Total Weight | 289.556 | |
Category CO2 Kg | 3.5 | |
CO2 | 1013.4459999999999 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1961FSB14201
This table gives cross-reference parts and alternative options found for RNC60H1961FSB14201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1961FSB14201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1961FSRE7201 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1961FSB14201 vs RNC60H1961FSRE7201 |
RNC60H1961FSRSL | Fixed Resistor, Metal Film, 0.125W, 1960ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1961FSB14201 vs RNC60H1961FSRSL |
RNC60H1961FMB14 | Fixed Resistor, Metal Film, 0.125W, 1960ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1961FSB14201 vs RNC60H1961FMB14 |
RNC60H1961FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1960 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1961FSB14201 vs RNC60H1961FSRSL |
RNC60H1961FSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1961FSB14201 vs RNC60H1961FSRE8 |
RNC60H1961FMRE6201 | Fixed Resistor, Metal Film, 0.125W, 1960ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1961FSB14201 vs RNC60H1961FMRE6201 |
RNC60H1961FSBSL201 | RES,AXIAL,METAL FILM,1.96K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60H1961FSB14201 vs RNC60H1961FSBSL201 |
RNC60H1961FMB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 1960 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1961FSB14201 vs RNC60H1961FMB14 |
ERC551K9600FHEB600 | Fixed Resistor, Metal Film, 0.125W, 1960ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1961FSB14201 vs ERC551K9600FHEB600 |
RNC60H1961FSRE5201 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1961FSB14201 vs RNC60H1961FSRE5201 |