There are no models available for this part yet.
Overview of RNC60H1820FSRE5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60H1820FSRE5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC60H1820FSRE5
|
Avnet Americas | ERC-55-200 182 1% T-2 RNC60H1820FS RE5 - Tape and Reel (Alt: RNC60H1820FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.7249 | Buy Now |
CAD Models for RNC60H1820FSRE5 by Vishay Intertechnologies
Part Data Attributes for RNC60H1820FSRE5 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.46 mm
|
Package Length
|
7.11 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
182 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNC60H1820FSRE5
This table gives cross-reference parts and alternative options found for RNC60H1820FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1820FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1820FSRE6201 | Fixed Resistor, Metal Film, 0.125W, 182ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1820FSRE5 vs RNC60H1820FSRE6201 |
RNR60H1820FMBSL201 | Fixed Resistor, Metal Film, 0.125W, 182ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1820FSRE5 vs RNR60H1820FMBSL201 |
RNC60H1820FSRE6201 | RES,AXIAL,METAL FILM,182 OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60H1820FSRE5 vs RNC60H1820FSRE6201 |
ERC55182R00FHEK600 | Fixed Resistor, Metal Film, 0.25W, 182ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1820FSRE5 vs ERC55182R00FHEK600 |
RNC60H1820FSRSL201 | Fixed Resistor, Metal Film, 0.125W, 182ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1820FSRE5 vs RNC60H1820FSRSL201 |
RNC60H1820FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 182 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1820FSRE5 vs RNC60H1820FSRSL |
RNC60H1820FSRE7201 | Fixed Resistor, Metal Film, 0.125W, 182ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1820FSRE5 vs RNC60H1820FSRE7201 |
RNC60H1820FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 182 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1820FSRE5 vs RNC60H1820FSR36 |
RNC60H1820FSBSL201 | RES,AXIAL,METAL FILM,182 OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60H1820FSRE5 vs RNC60H1820FSBSL201 |
RNC60H1820FSRSL201 | RES,AXIAL,METAL FILM,182 OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60H1820FSRE5 vs RNC60H1820FSRSL201 |