Part Details for RNC60H1744DSRE5 by Vishay Intertechnologies
Overview of RNC60H1744DSRE5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1744DSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1744DSRE5
|
Avnet Americas | ERC-55-200 1.74M .5% T-2 RNC60H1744DS RE - Tape and Reel (Alt: RNC60H1744DSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$10.0625 / $11.3505 | Buy Now |
Part Details for RNC60H1744DSRE5
RNC60H1744DSRE5 CAD Models
RNC60H1744DSRE5 Part Data Attributes
|
RNC60H1744DSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1744DSRE5
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1740000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1744DSRE5
This table gives cross-reference parts and alternative options found for RNC60H1744DSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1744DSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1744DSRSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1740000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1744DSRE5 vs RNC60H1744DSRSL |
RNC60H1744DSR36 | Fixed Resistor, Metal Film, 0.125W, 1740000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1744DSRE5 vs RNC60H1744DSR36 |
RNC60H1744DSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1744DSRE5 vs RNC60H1744DSRE8 |
RNC60H1744DSR36 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1740000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1744DSRE5 vs RNC60H1744DSR36 |
RNC60H1744DSBSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1740000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1744DSRE5 vs RNC60H1744DSBSL |
RNC60H1744DPRSL201 | Fixed Resistor, Metal Film, 0.125W, 1740000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1744DSRE5 vs RNC60H1744DPRSL201 |
RNC60H1744DMRE6 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1740000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1744DSRE5 vs RNC60H1744DMRE6 |
RNC60H1744DSRSL | Fixed Resistor, Metal Film, 0.125W, 1740000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1744DSRE5 vs RNC60H1744DSRSL |
RNC60H1744DSBSL | Fixed Resistor, Metal Film, 0.125W, 1740000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1744DSRE5 vs RNC60H1744DSBSL |
ERC551M7400DHEB600 | Fixed Resistor, Metal Film, 0.25W, 1740000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1744DSRE5 vs ERC551M7400DHEB600 |