Part Details for RNC60H1744DSB14 by Vishay Dale
Overview of RNC60H1744DSB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1744DSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1744DSB14-ND
|
DigiKey | RES 1.74M OHM 1/4W .5% AXIAL Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7519 | Buy Now |
DISTI #
71633822
|
RS | Resistor, Metal Film, ERC-55-200 1.74M .5% T-2 RNC60H1744DS B1 | Vishay Dale RNC60H1744DSB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7200 | RFQ |
Part Details for RNC60H1744DSB14
RNC60H1744DSB14 CAD Models
RNC60H1744DSB14 Part Data Attributes
|
RNC60H1744DSB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H1744DSB14
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1740000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
parentfamilyid | 71987469 | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Total Weight | 289.556 | |
Category CO2 Kg | 3.5 | |
CO2 | 1013.4459999999999 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1740000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1744DSB14
This table gives cross-reference parts and alternative options found for RNC60H1744DSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1744DSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1744DSRE5 | Fixed Resistor, Metal Film, 0.125W, 1740000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1744DSB14 vs RNC60H1744DSRE5 |
RNC60H1744DSRSL | Fixed Resistor, Metal Film, 0.125W, 1740000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1744DSB14 vs RNC60H1744DSRSL |
RNC60H1744DMRE6 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1740000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1744DSB14 vs RNC60H1744DMRE6 |
ERC551M7400DHEK600 | Fixed Resistor, Metal Film, 0.125W, 1740000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1744DSB14 vs ERC551M7400DHEK600 |
ERC551M7400DHEA600 | Fixed Resistor, Metal Film, 0.125W, 1740000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1744DSB14 vs ERC551M7400DHEA600 |
RNC60H1744DSR36 | Fixed Resistor, Metal Film, 0.125W, 1740000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1744DSB14 vs RNC60H1744DSR36 |
RNC60H1744DSRSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1740000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1744DSB14 vs RNC60H1744DSRSL |
RNC60H1744DSBSL | Fixed Resistor, Metal Film, 0.125W, 1740000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1744DSB14 vs RNC60H1744DSBSL |
RNC60H1744DSB14 | Fixed Resistor, Metal Film, 0.125W, 1740000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1744DSB14 vs RNC60H1744DSB14 |
RNC60H1744DSR36 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 1740000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1744DSB14 vs RNC60H1744DSR36 |