Part Details for RNC60H1623DSB14 by Vishay Intertechnologies
Overview of RNC60H1623DSB14 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1623DSB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1623DSB14
|
Avnet Americas | ERC-55-200 162K .5% T-2 RNC60H1623DS B14 - Bulk (Alt: RNC60H1623DSB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for RNC60H1623DSB14
RNC60H1623DSB14 CAD Models
RNC60H1623DSB14 Part Data Attributes
|
RNC60H1623DSB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1623DSB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 162000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1623DSB14
This table gives cross-reference parts and alternative options found for RNC60H1623DSB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1623DSB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC60H1623DSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 162000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC60H1623DSB14 vs RNC60H1623DSRSL |
ERC55162K00DHEA600 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 162000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC60H1623DSB14 vs ERC55162K00DHEA600 |
RNC60H1623DSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC60H1623DSB14 vs RNC60H1623DSRE5 |
RNC60H1623DSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 162000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC60H1623DSB14 vs RNC60H1623DSRE6 |
RNC60H1623DMRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 162000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC60H1623DSB14 vs RNC60H1623DMRSL |
RNC60H1623DSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 162000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC60H1623DSB14 vs RNC60H1623DSRE6 |
RNC60H1623DRBSL201 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 162000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC60H1623DSB14 vs RNC60H1623DRBSL201 |
RNC60H1623DSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 162000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC60H1623DSB14 vs RNC60H1623DSRSL |
RNC60H1623DSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC60H1623DSB14 vs RNC60H1623DSRE8 |
ERC55162K00DHEB600 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.25W, 162000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC60H1623DSB14 vs ERC55162K00DHEB600 |