Part Details for RNC60H1270FSBSL by Vishay Intertechnologies
Overview of RNC60H1270FSBSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1270FSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P6340
|
Newark | Erc-55-200 127 1% T-2 Rnc60H1270Fs Bsl |Vishay RNC60H1270FSBSL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 / $4.0700 | Buy Now |
DISTI #
RNC60H1270FSBSL
|
Avnet Americas | ERC-55-200 127 1% T-2 RNC60H1270FS BSL - Bulk (Alt: RNC60H1270FSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5198 / $4.7162 | Buy Now |
Part Details for RNC60H1270FSBSL
RNC60H1270FSBSL CAD Models
RNC60H1270FSBSL Part Data Attributes
|
RNC60H1270FSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1270FSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 127ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1270FSBSL
This table gives cross-reference parts and alternative options found for RNC60H1270FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1270FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1270FSB14 | Fixed Resistor, Metal Film, 0.125W, 127ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1270FSBSL vs RNC60H1270FSB14 |
RNC60H1270FSRE6 | Fixed Resistor, Metal Film, 0.125W, 127ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1270FSBSL vs RNC60H1270FSRE6 |
RNC60H1270FPB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 127 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1270FSBSL vs RNC60H1270FPB14 |
RNC60H1270FSBSL201 | Fixed Resistor, Metal Film, 0.125W, 127ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1270FSBSL vs RNC60H1270FSBSL201 |
RNC60H1270FSRSL | Fixed Resistor, Metal Film, 0.125W, 127ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1270FSBSL vs RNC60H1270FSRSL |
RNC60H1270FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 127 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1270FSBSL vs RNC60H1270FSBSL |
ERC55127R00FHEK600 | Fixed Resistor, Metal Film, 0.25W, 127ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1270FSBSL vs ERC55127R00FHEK600 |
RNC60H1270FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 127 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1270FSBSL vs RNC60H1270FSR36 |
RNC60H1270FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 127 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1270FSBSL vs RNC60H1270FSRSL |
RNC60H1270FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 127 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1270FSBSL vs RNC60H1270FSRE6 |