Part Details for RNC60H1234DSBSL by Vishay Intertechnologies
Overview of RNC60H1234DSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1234DSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1234DSBSL
|
Avnet Americas | ERC-55-200 1.23M .5% T-2 RNC60H1234DS BS - Bulk (Alt: RNC60H1234DSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3936 | Buy Now |
Part Details for RNC60H1234DSBSL
RNC60H1234DSBSL CAD Models
RNC60H1234DSBSL Part Data Attributes
|
RNC60H1234DSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC60H1234DSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1230000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1230000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1234DSBSL
This table gives cross-reference parts and alternative options found for RNC60H1234DSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1234DSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1234DSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1234DSBSL vs RNC60H1234DSRE8 |
ERC551M2300DHEB600 | Fixed Resistor, Metal Film, 0.25W, 1230000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H1234DSBSL vs ERC551M2300DHEB600 |
RNC60H1234DSRE6 | Fixed Resistor, Metal Film, 0.125W, 1230000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1234DSBSL vs RNC60H1234DSRE6 |
RNC60H1234DSRSL | Fixed Resistor, Metal Film, 0.125W, 1230000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1234DSBSL vs RNC60H1234DSRSL |
RNC60H1234DSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1234DSBSL vs RNC60H1234DSRE7 |
ERC551M2300DHEK600 | Fixed Resistor, Metal Film, 0.125W, 1230000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1234DSBSL vs ERC551M2300DHEK600 |
RNC60H1234DSB14 | Fixed Resistor, Metal Film, 0.125W, 1230000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1234DSBSL vs RNC60H1234DSB14 |