Part Details for RNC60H1202DSRE6 by Vishay Dale
Overview of RNC60H1202DSRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC60H1202DSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC60H1202DSRE6-ND
|
DigiKey | RES 12K OHM 1/4W .5% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3526 | Buy Now |
Part Details for RNC60H1202DSRE6
RNC60H1202DSRE6 CAD Models
RNC60H1202DSRE6 Part Data Attributes
|
RNC60H1202DSRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H1202DSRE6
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1202DSRE6
This table gives cross-reference parts and alternative options found for RNC60H1202DSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1202DSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1202DSRSL | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1202DSRE6 vs RNC60H1202DSRSL |
RNR60H1202DRB14 | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1202DSRE6 vs RNR60H1202DRB14 |
RNC60H1202DMRE6 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1202DSRE6 vs RNC60H1202DMRE6 |
RNC60H1202DSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1202DSRE6 vs RNC60H1202DSRE7 |
RNC60H1202DMRE6201 | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1202DSRE6 vs RNC60H1202DMRE6201 |
RNR60H1202DSR36 | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1202DSRE6 vs RNR60H1202DSR36 |
RNC60H1202DRBSL | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1202DSRE6 vs RNC60H1202DRBSL |
RNC60H1202DSB14 | RESISTOR, METAL FILM, 0.125 W, 0.5 %, 50 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1202DSRE6 vs RNC60H1202DSB14 |
RNC60H1202DRRSL | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1202DSRE6 vs RNC60H1202DRRSL |
RNC60H1202DRB14 | Fixed Resistor, Metal Film, 0.125W, 12000ohm, 250V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1202DSRE6 vs RNC60H1202DRB14 |