Part Details for RNC60H11R5FRBSL by Vishay Dale
Overview of RNC60H11R5FRBSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC60H11R5FRBSL
RNC60H11R5FRBSL CAD Models
RNC60H11R5FRBSL Part Data Attributes
|
RNC60H11R5FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H11R5FRBSL
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 11.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 11.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H11R5FRBSL
This table gives cross-reference parts and alternative options found for RNC60H11R5FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H11R5FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC5511R500FHEA600 | Fixed Resistor, Metal Film, 0.25W, 11.5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC60H11R5FRBSL vs ERC5511R500FHEA600 |
RNC60H11R5FSB14 | Fixed Resistor, Metal Film, 0.125W, 11.5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H11R5FRBSL vs RNC60H11R5FSB14 |
RNC60H11R5FSBSL | Fixed Resistor, Metal Film, 0.125W, 11.5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H11R5FRBSL vs RNC60H11R5FSBSL |
RNC60H11R5FSRE6 | Fixed Resistor, Metal Film, 0.125W, 11.5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H11R5FRBSL vs RNC60H11R5FSRE6 |
RNC60H11R5FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 11.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H11R5FRBSL vs RNC60H11R5FSR36 |
RNC60H11R5FSBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 11.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H11R5FRBSL vs RNC60H11R5FSBSL |
RNC60H11R5FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 11.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H11R5FRBSL vs RNC60H11R5FSB14 |
RNR60H11R5FSRSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 11.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H11R5FRBSL vs RNR60H11R5FSRSL |
ERC5511R500FHEB600 | Fixed Resistor, Metal Film, 0.125W, 11.5ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H11R5FRBSL vs ERC5511R500FHEB600 |