There are no models available for this part yet.
Overview of RNC60H1103FSR36 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC60H1103FSR36 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC60H1103FSR36
|
Avnet Americas | ERC-55-200 110K 1% T-2 RNC60H1103FS R36 - Tape and Reel (Alt: RNC60H1103FSR36) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.7249 | Buy Now |
CAD Models for RNC60H1103FSR36 by Vishay Intertechnologies
Part Data Attributes for RNC60H1103FSR36 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
50 Weeks
|
Additional Feature
|
PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.46 mm
|
Package Length
|
7.11 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 11.5 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
110000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for RNC60H1103FSR36
This table gives cross-reference parts and alternative options found for RNC60H1103FSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1103FSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1103FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1103FSR36 vs RNC60H1103FSRE5 |
RNC60H1103FPB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1103FSR36 vs RNC60H1103FPB14 |
RNC60H1103FSRSL201 | RES,AXIAL,METAL FILM,110K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC60H1103FSR36 vs RNC60H1103FSRSL201 |
RNC60H1103FRRSL | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1103FSR36 vs RNC60H1103FRRSL |
RNC60K1103FMRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1103FSR36 vs RNC60K1103FMRE5 |
RNC60K1103FMRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC60H1103FSR36 vs RNC60K1103FMRE8 |
RNR60H1103FMBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1103FSR36 vs RNR60H1103FMBSL |
RNR60H1103FRRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 110000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1103FSR36 vs RNR60H1103FRRE6 |
RNC60H1103FSB14201 | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1103FSR36 vs RNC60H1103FSB14201 |
RNC60H1103FSBSL | Fixed Resistor, Metal Film, 0.125W, 110000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1103FSR36 vs RNC60H1103FSBSL |