Part Details for RNC60H1020FRRE6 by Vishay Dale
Overview of RNC60H1020FRRE6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC60H1020FRRE6
RNC60H1020FRRE6 CAD Models
RNC60H1020FRRE6 Part Data Attributes
|
RNC60H1020FRRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC60H1020FRRE6
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 102 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNC60H1020FRRE6
This table gives cross-reference parts and alternative options found for RNC60H1020FRRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC60H1020FRRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC60H1020FRB14 | Fixed Resistor, Metal Film, 0.125W, 102ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1020FRRE6 vs RNC60H1020FRB14 |
RNC60H1020FSRE6 | Fixed Resistor, Metal Film, 0.125W, 102ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1020FRRE6 vs RNC60H1020FSRE6 |
RNC60H1020FRR36 | Fixed Resistor, Metal Film, 0.125W, 102ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1020FRRE6 vs RNC60H1020FRR36 |
RNC60H1020FRR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 102 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1020FRRE6 vs RNC60H1020FRR36 |
RNR60H1020FMB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 102 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1020FRRE6 vs RNR60H1020FMB14 |
RNC60H1020FPRE6201 | Fixed Resistor, Metal Film, 0.125W, 102ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1020FRRE6 vs RNC60H1020FPRE6201 |
RNC60H1020FRB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 102 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1020FRRE6 vs RNC60H1020FRB14 |
RNC60H1020FRBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 102 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1020FRRE6 vs RNC60H1020FRBSL |
ERC55102R00FHEK600 | Fixed Resistor, Metal Film, 0.125W, 102ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC60H1020FRRE6 vs ERC55102R00FHEK600 |
RNC60H1020FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 102 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC60H1020FRRE6 vs RNC60H1020FSRE6 |