Part Details for RNC57TB1540.01%R by SEI Stackpole Electronics Inc
Overview of RNC57TB1540.01%R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC57TB1540.01%R
RNC57TB1540.01%R CAD Models
RNC57TB1540.01%R Part Data Attributes:
|
RNC57TB1540.01%R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNC57TB1540.01%R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 154ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNC57(.01/.05%,10TC) | |
Size Code | 1909 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 150 V |