Datasheets
RNC57T28.87K0.05%R by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.25W, 8870ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Part Details for RNC57T28.87K0.05%R by SEI Stackpole Electronics Inc

Overview of RNC57T28.87K0.05%R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNC57T28.87K0.05%R

RNC57T28.87K0.05%R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC57T28.87K0.05%R Part Data Attributes

RNC57T28.87K0.05%R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNC57T28.87K0.05%R SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.25W, 8870ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Chip
JESD-609 Code e0
Manufacturer Series RNC
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 4.9 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.4 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Resistance 8870 Ω
Resistor Type FIXED RESISTOR
Series RNC57(.05%,25/50TC)
Size Code 2010
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 150 V

Alternate Parts for RNC57T28.87K0.05%R

This table gives cross-reference parts and alternative options found for RNC57T28.87K0.05%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC57T28.87K0.05%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TR10H8871AC Fixed Resistor, Thin Film, 0.333W, 8870ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RNC57T28.87K0.05%R vs TR10H8871AC
RNC57T28.87K0.1%R Fixed Resistor, Thin Film, 0.25W, 8870ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RNC57T28.87K0.05%R vs RNC57T28.87K0.1%R
RNC57T28.87K0.1%I Fixed Resistor, Thin Film, 0.25W, 8870ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RNC57T28.87K0.05%R vs RNC57T28.87K0.1%I
RNCF57T28.87K0.05%I Fixed Resistor, Thin Film, 0.25W, 8870ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RNC57T28.87K0.05%R vs RNCF57T28.87K0.05%I
TR10H8871AT Fixed Resistor, Thin Film, 0.333W, 8870ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RNC57T28.87K0.05%R vs TR10H8871AT
TF10H8871AT Fixed Resistor, Thin Film, 0.25W, 8870ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RNC57T28.87K0.05%R vs TF10H8871AT
RT2010B887150PPM Fixed Resistor, Thin Film, 0.25W, 8870ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, Synton-Tech Corp RNC57T28.87K0.05%R vs RT2010B887150PPM
TF10H8871AC Fixed Resistor, Thin Film, 0.25W, 8870ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RNC57T28.87K0.05%R vs TF10H8871AC
RNCF57T28.87K0.1%I Fixed Resistor, Thin Film, 0.25W, 8870ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RNC57T28.87K0.05%R vs RNCF57T28.87K0.1%I
RNC57T28.87K0.05%I Fixed Resistor, Thin Film, 0.25W, 8870ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RNC57T28.87K0.05%R vs RNC57T28.87K0.05%I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC57T28.87K0.05%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC57T28.87K0.05%R by SEI Stackpole Electronics Inc

  • Please alert me when RNC57T28.87K0.05%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNC57T28.87K0.05%R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC57T28.87K0.05%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNC57T28.87K0.05%R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC57T28.87K0.05%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC57T28.87K0.05%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: