RNC57T22.05M0.5%R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP

Overview of RNC57T22.05M0.5%R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNC57T22.05M0.5%R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC57T22.05M0.5%R by SEI Stackpole Electronics Inc

RNC57T22.05M0.5%R
SEI Stackpole Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e0
Manufacturer Series
RNC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
4.9 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2050000 Ω
Resistor Type
FIXED RESISTOR
Series
RNC57(.5%,25/50TC)
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RNC57T22.05M0.5%R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RNC57T22.05M0.5%R

This table gives cross-reference parts and alternative options found for RNC57T22.05M0.5%R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC57T22.05M0.5%R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF57T22.05M0.5%R Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RNC57T22.05M0.5%R vs RNCF57T22.05M0.5%R
RN20D2054CT1-50 Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, Cal-Chip Electronics RNC57T22.05M0.5%R vs RN20D2054CT1-50
RNCF57T22.05M0.5%I Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RNC57T22.05M0.5%R vs RNCF57T22.05M0.5%I
RN20D2054CT4-50 Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, Cal-Chip Electronics RNC57T22.05M0.5%R vs RN20D2054CT4-50
RNC57T22.05M0.5%I Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RNC57T22.05M0.5%R vs RNC57T22.05M0.5%I
RNCF2010DKC2M05 Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RNC57T22.05M0.5%R vs RNCF2010DKC2M05
NTR25D2054DTR1KF Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, NIC Components Corp RNC57T22.05M0.5%R vs NTR25D2054DTR1KF
RNCF2010DTC2M05 Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RNC57T22.05M0.5%R vs RNCF2010DTC2M05
AR10DBD2054N Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1909, Viking Tech Corp RNC57T22.05M0.5%R vs AR10DBD2054N
NTR25D2054DTRF Fixed Resistor, Thin Film, 0.25W, 2050000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT NIC Components Corp RNC57T22.05M0.5%R vs NTR25D2054DTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC57T22.05M0.5%R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC57T22.05M0.5%R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNC57T22.05M0.5%R would you like to use for your alert(s)?
  • Please alert me when RNC57T22.05M0.5%R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC57T22.05M0.5%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC57T22.05M0.5%R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC57T22.05M0.5%R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC57T22.05M0.5%R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC57T22.05M0.5%R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: