There are no models available for this part yet.
Overview of RNC55K4751FMRE5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RNC55K4751FMRE5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RNC55K4751FMRE5
|
Avnet Americas | ERC-55 4.75K 1% T-1 RNC55K4751FM RE5 - Tape and Reel (Alt: RNC55K4751FMRE5) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.0662 / $1.2027 | Buy Now |
CAD Models for RNC55K4751FMRE5 by Vishay Intertechnologies
Part Data Attributes for RNC55K4751FMRE5 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.39 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Reference Standard
|
MIL-PRF-55182
|
Resistance
|
4750 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RNC55K4751FMRE5
This table gives cross-reference parts and alternative options found for RNC55K4751FMRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55K4751FMRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55H4751FSR36 | Fixed Resistor, Metal Film, 0.1W, 4750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K4751FMRE5 vs RNR55H4751FSR36 |
RNC55H4751FSR93 | Fixed Resistor, | Vishay Intertechnologies | RNC55K4751FMRE5 vs RNC55H4751FSR93 |
RNC55H4751FSRE865 | Fixed Resistor, | Vishay Intertechnologies | RNC55K4751FMRE5 vs RNC55H4751FSRE865 |
RNC55H4751FRRSL | Fixed Resistor, Metal Film, 0.1W, 4750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K4751FMRE5 vs RNC55H4751FRRSL |
RNC55H4751FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K4751FMRE5 vs RNC55H4751FRB14 |
RNC55H4751FSBSL65 | Fixed Resistor, Metal Film, 0.1W, 4750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K4751FMRE5 vs RNC55H4751FSBSL65 |
RNC55H4751FSRE565 | Fixed Resistor, | Vishay Intertechnologies | RNC55K4751FMRE5 vs RNC55H4751FSRE565 |
RNC55H4751FSRE4 | Fixed Resistor, Metal Film, 0.125W, 4750ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K4751FMRE5 vs RNC55H4751FSRE4 |
RNC55H4751FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 4750 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K4751FMRE5 vs RNC55H4751FSBSL |
RNC55H4751FSRE665 | RES,AXIAL,METAL FILM,4.75K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55K4751FMRE5 vs RNC55H4751FSRE665 |