Datasheets
RNC55K3241FSBSL by:

RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for RNC55K3241FSBSL by Vishay Dale

Overview of RNC55K3241FSBSL by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNC55K3241FSBSL

Part # Distributor Description Stock Price Buy
DISTI # RNC55K3241FSBSL-ND
DigiKey RES 3.24K OHM 1/8W 1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $1.3264
$1.3264 Buy Now

Part Details for RNC55K3241FSBSL

RNC55K3241FSBSL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNC55K3241FSBSL Part Data Attributes

RNC55K3241FSBSL Vishay Dale
Buy Now Datasheet
Compare Parts:
RNC55K3241FSBSL Vishay Dale RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.90
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 2.39 mm
Package Length 6.35 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 125 °C
Reference Standard MIL-PRF-55182
Resistance 3240 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RNC55K3241FSBSL

This table gives cross-reference parts and alternative options found for RNC55K3241FSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55K3241FSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ERC553K2400FKEB500 Fixed Resistor, Metal Film, 0.125W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies RNC55K3241FSBSL vs ERC553K2400FKEB500
RNC55K3241FSRSL RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55K3241FSBSL vs RNC55K3241FSRSL
RNC55K3241FSBSL Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55K3241FSBSL vs RNC55K3241FSBSL
RNR55K3241FSB14 Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55K3241FSBSL vs RNR55K3241FSB14
RNR55K3241FSRE6 Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55K3241FSBSL vs RNR55K3241FSRE6
RNC55K3241FRB14 Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55K3241FSBSL vs RNC55K3241FRB14
RNR55K3241FRR3665 Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55K3241FSBSL vs RNR55K3241FRR3665
RNC55K3241FSB14 RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55K3241FSBSL vs RNC55K3241FSB14
RNC55K3241FSRSL Fixed Resistor, Metal Film, 0.1W, 3240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55K3241FSBSL vs RNC55K3241FSRSL
RNC55K3241FSR36 RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 3240 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55K3241FSBSL vs RNC55K3241FSR36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC55K3241FSBSL by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC55K3241FSBSL by Vishay Dale

Select Manufacturer
Which Manufacturer of RNC55K3241FSBSL would you like to use for your alert(s)?
  • Please alert me when RNC55K3241FSBSL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC55K3241FSBSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC55K3241FSBSL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC55K3241FSBSL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC55K3241FSBSL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC55K3241FSBSL by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: