Part Details for RNC55K2553FSRE6 by Vishay Dale
Overview of RNC55K2553FSRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55K2553FSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55K2553FSRE6-ND
|
DigiKey | RES 255K OHM 1/8W 1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1200 | Buy Now |
Part Details for RNC55K2553FSRE6
RNC55K2553FSRE6 CAD Models
RNC55K2553FSRE6 Part Data Attributes
|
RNC55K2553FSRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55K2553FSRE6
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55K2553FSRE6
This table gives cross-reference parts and alternative options found for RNC55K2553FSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55K2553FSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55K2553FSR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K2553FSRE6 vs RNC55K2553FSR36 |
RNC55K2553FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K2553FSRE6 vs RNC55K2553FSBSL |
RNC55K2553FSRE5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55K2553FSRE6 vs RNC55K2553FSRE5 |
RNC55K2553FSRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K2553FSRE6 vs RNC55K2553FSRE6 |
RNC55K2553FSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K2553FSRE6 vs RNC55K2553FSRSL |
RNR55K2553FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K2553FSRE6 vs RNR55K2553FPR36 |
RNC55K2553FSRSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K2553FSRE6 vs RNC55K2553FSRSL |
RNC55K2553FPR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K2553FSRE6 vs RNC55K2553FPR36 |
ERC55255K00FKEB500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K2553FSRE6 vs ERC55255K00FKEB500 |
RNC55K2553FSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 255000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K2553FSRE6 vs RNC55K2553FSR36 |