Part Details for RNC55K1692FRBSL by Vishay Dale
Overview of RNC55K1692FRBSL by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55K1692FRBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55K1692FRBSL-ND
|
DigiKey | RES 16.9K OHM 1/8W 1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3264 | Buy Now |
Part Details for RNC55K1692FRBSL
RNC55K1692FRBSL CAD Models
RNC55K1692FRBSL Part Data Attributes
|
RNC55K1692FRBSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55K1692FRBSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55K1692FRBSL
This table gives cross-reference parts and alternative options found for RNC55K1692FRBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55K1692FRBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55K1692FRRSL | Fixed Resistor, Metal Film, 0.1W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1692FRBSL vs RNC55K1692FRRSL |
RNR55K1692FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1692FRBSL vs RNR55K1692FSBSL |
RNC55K1692FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1692FRBSL vs RNC55K1692FRB14 |
RNR55K1692FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1692FRBSL vs RNR55K1692FSRSL |
RNC55K1692FSB14 | Fixed Resistor, Metal Film, 0.1W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1692FRBSL vs RNC55K1692FSB14 |
RNC55K1692FRRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1692FRBSL vs RNC55K1692FRRSL |
RNR55K1692FPB1465 | Fixed Resistor, Metal Film, 0.1W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1692FRBSL vs RNR55K1692FPB1465 |
RNC55K1692FRBSL | Fixed Resistor, Metal Film, 0.1W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1692FRBSL vs RNC55K1692FRBSL |
RNC55K1692FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 16900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1692FRBSL vs RNC55K1692FSB14 |
RNR55K1692FSRSL | Fixed Resistor, Metal Film, 0.1W, 16900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1692FRBSL vs RNR55K1692FSRSL |