Part Details for RNC55K1651FSRE7 by Vishay Intertechnologies
Overview of RNC55K1651FSRE7 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55K1651FSRE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55K1651FSRE7
|
Avnet Americas | ERC-55 1.65K 1% T-1 RNC55K1651FS RE7 - Tape and Reel (Alt: RNC55K1651FSRE7) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.1601 | Buy Now |
Part Details for RNC55K1651FSRE7
RNC55K1651FSRE7 CAD Models
RNC55K1651FSRE7 Part Data Attributes
|
RNC55K1651FSRE7
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55K1651FSRE7
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 1650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55K1651FSRE7
This table gives cross-reference parts and alternative options found for RNC55K1651FSRE7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55K1651FSRE7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55H1651FSBSL65 | RES,AXIAL,METAL FILM,1.65K OHMS,200WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNC55K1651FSRE7 vs RNC55H1651FSBSL65 |
RNC55H1651FSBSL | Fixed Resistor, Metal Film, 0.1W, 1650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1651FSRE7 vs RNC55H1651FSBSL |
RNC55H1651FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1651FSRE7 vs RNC55H1651FSB14 |
RNC55H1651FSRE565 | Fixed Resistor, | Vishay Intertechnologies | RNC55K1651FSRE7 vs RNC55H1651FSRE565 |
RNR55H1651FRRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 1650 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1651FSRE7 vs RNR55H1651FRRE6 |
RNR55H1651FSB1465 | Fixed Resistor, Metal Film, 0.1W, 1650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1651FSRE7 vs RNR55H1651FSB1465 |
RNC55H1651FSRE765 | Fixed Resistor, Metal Film, 0.1W, 1650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1651FSRE7 vs RNC55H1651FSRE765 |
RNC55H1651FRB1465 | Fixed Resistor, Metal Film, 0.1W, 1650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1651FSRE7 vs RNC55H1651FRB1465 |
RNC55H1651FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55K1651FSRE7 vs RNC55H1651FSRE5 |
RNC55H1651FSB1465 | Fixed Resistor, Metal Film, 0.1W, 1650ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1651FSRE7 vs RNC55H1651FSB1465 |