Part Details for RNC55K1581FMB14 by Vishay Dale
Overview of RNC55K1581FMB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55K1581FMB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55K1581FMB14-ND
|
DigiKey | RES 1.58K OHM 1/8W 1% AXIAL Min Qty: 1000 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1200 | Buy Now |
Part Details for RNC55K1581FMB14
RNC55K1581FMB14 CAD Models
RNC55K1581FMB14 Part Data Attributes
|
RNC55K1581FMB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55K1581FMB14
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 1580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55K1581FMB14
This table gives cross-reference parts and alternative options found for RNC55K1581FMB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55K1581FMB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55K1581FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 1580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1581FMB14 vs RNC55K1581FSBSL |
RNC55K1581FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 1580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1581FMB14 vs RNC55K1581FSRSL |
RNC55K1581FMRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 1580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1581FMB14 vs RNC55K1581FMRSL |
RNC55K1581FMBSL | Fixed Resistor, Metal Film, 0.1W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1581FMB14 vs RNC55K1581FMBSL |
RNC55K1581FMBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 1580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1581FMB14 vs RNC55K1581FMBSL |
ERC551K5800FKEK500 | Fixed Resistor, Metal Film, 0.125W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55K1581FMB14 vs ERC551K5800FKEK500 |
RNC55K1581FSBSL | Fixed Resistor, Metal Film, 0.1W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1581FMB14 vs RNC55K1581FSBSL |
RNC55K1581FMRE6 | Fixed Resistor, Metal Film, 0.1W, 1580ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55K1581FMB14 vs RNC55K1581FMRE6 |
RNC55K1581FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 1580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1581FMB14 vs RNC55K1581FSRE6 |
RNC55K1581FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 100 ppm, 1580 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55K1581FMB14 vs RNC55K1581FRBSL |