Part Details for RNC55K1402FSRE8 by Vishay Intertechnologies
Overview of RNC55K1402FSRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55K1402FSRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55K1402FSRE8
|
Avnet Americas | ERC-55 14K 1% T-1 RNC55K1402FS RE8 - Tape and Reel (Alt: RNC55K1402FSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RNC55K1402FSRE8
RNC55K1402FSRE8 CAD Models
RNC55K1402FSRE8 Part Data Attributes
|
RNC55K1402FSRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55K1402FSRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 14000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55K1402FSRE8
This table gives cross-reference parts and alternative options found for RNC55K1402FSRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55K1402FSRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55H1402FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 14000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K1402FSRE8 vs RNC55H1402FSBSL |
RNR55H1402FPRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 14000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K1402FSRE8 vs RNR55H1402FPRE6 |
RNC55H1402FSRE565 | Vishay Intertechnologies | $1.6660 | Fixed Resistor, | RNC55K1402FSRE8 vs RNC55H1402FSRE565 |
RNC55H1402FSRSL65 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,14K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC55K1402FSRE8 vs RNC55H1402FSRSL65 |
RNR55H1402FSRSL65 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,14K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC55K1402FSRE8 vs RNR55H1402FSRSL65 |
RNR55H1402FSBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 14000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K1402FSRE8 vs RNR55H1402FSBSL |
RNC55H1402FSBSL65 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,14K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC55K1402FSRE8 vs RNC55H1402FSBSL65 |
RNC55H1402FMB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 14000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55K1402FSRE8 vs RNC55H1402FMB14 |
RNC55H1402FSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 14000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55K1402FSRE8 vs RNC55H1402FSRE6 |
RNC55H1402FSB1465 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,14K OHMS,200WV,1% +/-TOL,-50,50PPM TC | RNC55K1402FSRE8 vs RNC55H1402FSB1465 |