RNC55J8982BSR36
Description: Fixed Resistor, Metal Film, 0.1W, 89800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RNC55J8982BSR36 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNC55J8982BSR36 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNC55J8982BSR36 by Vishay Intertechnologies

RNC55J8982BSR36
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
Factory Lead Time
50 Weeks
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.39 mm
Package Length
6.35 mm
Package Style
Axial
Packing Method
TR, 11.5 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
89800 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RNC55J8982BSR36
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.1W, 89800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RNC55J8982BSR36

This table gives cross-reference parts and alternative options found for RNC55J8982BSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J8982BSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNC55J8982BSB14 Fixed Resistor, Metal Film, 0.1W, 89800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55J8982BSR36 vs RNC55J8982BSB14
RNC55J8982BSRE7 Fixed Resistor, Vishay Intertechnologies RNC55J8982BSR36 vs RNC55J8982BSRE7
RNC55J8982BSRSL Fixed Resistor, Metal Film, 0.1W, 89800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55J8982BSR36 vs RNC55J8982BSRSL
RNC55J8982BSBSL Fixed Resistor, Metal Film, 0.1W, 89800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55J8982BSR36 vs RNC55J8982BSBSL
RNC55J8982BSRE5 Fixed Resistor, Vishay Intertechnologies RNC55J8982BSR36 vs RNC55J8982BSRE5
RNC55J8982BSRSL RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 89800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55J8982BSR36 vs RNC55J8982BSRSL
RNR55J8982BSRE665 Fixed Resistor, Metal Film, 0.1W, 89800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55J8982BSR36 vs RNR55J8982BSRE665
RNC55J8982BPBSL65 Fixed Resistor, Metal Film, 0.1W, 89800ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RNC55J8982BSR36 vs RNC55J8982BPBSL65
RNC55J8982BSBSL RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 89800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55J8982BSR36 vs RNC55J8982BSBSL
RNC55J8982BPRE6 RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 89800 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RNC55J8982BSR36 vs RNC55J8982BPRE6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNC55J8982BSR36 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNC55J8982BSR36 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RNC55J8982BSR36 would you like to use for your alert(s)?
  • Please alert me when RNC55J8982BSR36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNC55J8982BSR36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNC55J8982BSR36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNC55J8982BSR36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNC55J8982BSR36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNC55J8982BSR36 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: