Part Details for RNC55J6653BSRE6 by Vishay Intertechnologies
Overview of RNC55J6653BSRE6 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J6653BSRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55J6653BSRE6
|
Avnet Americas | ERC-55 665K .1% T-9 RNC55J6653BS RE6 - Tape and Reel (Alt: RNC55J6653BSRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RNC55J6653BSRE6
RNC55J6653BSRE6 CAD Models
RNC55J6653BSRE6 Part Data Attributes
|
RNC55J6653BSRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J6653BSRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 665000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J6653BSRE6
This table gives cross-reference parts and alternative options found for RNC55J6653BSRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J6653BSRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNC55J6653BSRSL65 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,665K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNC55J6653BSRE6 vs RNC55J6653BSRSL65 |
RNR55J6653BMBSL | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 665000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55J6653BSRE6 vs RNR55J6653BMBSL |
RNC55J6653BSRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 665000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55J6653BSRE6 vs RNC55J6653BSRE6 |
RNC55J6653BSRE8 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55J6653BSRE6 vs RNC55J6653BSRE8 |
ERC55665K00BEEK500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.125W, 665000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | RNC55J6653BSRE6 vs ERC55665K00BEEK500 |
RNC55J6653BSRE665 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 665000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55J6653BSRE6 vs RNC55J6653BSRE665 |
RNC55J6653BSRE865 | Vishay Intertechnologies | Check for Price | Fixed Resistor, | RNC55J6653BSRE6 vs RNC55J6653BSRE865 |
RNC55J6653BSRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.1W, 665000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | RNC55J6653BSRE6 vs RNC55J6653BSRSL |
RNC55J6653BSR36 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 665000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RNC55J6653BSRE6 vs RNC55J6653BSR36 |
RNC55J6653BSBSL65 | Vishay Dale | Check for Price | RES,AXIAL,METAL FILM,665K OHMS,200WV,.1% +/-TOL,-25,25PPM TC | RNC55J6653BSRE6 vs RNC55J6653BSBSL65 |