Part Details for RNC55J6492FMRSL by Vishay Dale
Overview of RNC55J6492FMRSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC55J6492FMRSL
RNC55J6492FMRSL CAD Models
RNC55J6492FMRSL Part Data Attributes
|
RNC55J6492FMRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55J6492FMRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J6492FMRSL
This table gives cross-reference parts and alternative options found for RNC55J6492FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J6492FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J6492FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J6492FMRSL vs RNR55J6492FSRSL |
RNC55J6492FMB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J6492FMRSL vs RNC55J6492FMB14 |
ERC5564K900FEEK500 | Fixed Resistor, Metal Film, 0.125W, 64900ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J6492FMRSL vs ERC5564K900FEEK500 |
RNC55J6492FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J6492FMRSL vs RNC55J6492FSRSL |
RNC55J6492FSB14 | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J6492FMRSL vs RNC55J6492FSB14 |
RNC55J6492FSBSL | Fixed Resistor, Metal Film, 0.1W, 64900ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J6492FMRSL vs RNC55J6492FSBSL |
ERC5564K900FEEB500 | Fixed Resistor, Metal Film, 0.125W, 64900ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J6492FMRSL vs ERC5564K900FEEB500 |
RNC55J6492FSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55J6492FMRSL vs RNC55J6492FSRE5 |
RNC55J6492FSB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J6492FMRSL vs RNC55J6492FSB14 |
RNC55J6492FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 64900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J6492FMRSL vs RNC55J6492FSBSL |