Part Details for RNC55J5110FSRE5 by Vishay Intertechnologies
Overview of RNC55J5110FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J5110FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08M3952
|
Newark | Erc-55 511 1% T-9 Rnc55J5110Fs Re5 |Vishay RNC55J5110FSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6620 / $0.8900 | Buy Now |
DISTI #
RNC55J5110FSRE5
|
Avnet Americas | ERC-55 511 1% T-9 RNC55J5110FS RE5 - Tape and Reel (Alt: RNC55J5110FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$0.8362 | Buy Now |
Part Details for RNC55J5110FSRE5
RNC55J5110FSRE5 CAD Models
RNC55J5110FSRE5 Part Data Attributes
|
RNC55J5110FSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J5110FSRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J5110FSRE5
This table gives cross-reference parts and alternative options found for RNC55J5110FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J5110FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR55J5110FRRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J5110FSRE5 vs RNR55J5110FRRE6 |
RNC55J5110FMR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J5110FSRE5 vs RNC55J5110FMR36 |
RNR55J5110FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J5110FSRE5 vs RNR55J5110FRBSL |
RNC55J5110FSBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J5110FSRE5 vs RNC55J5110FSBSL |
RNR55J5110FMRE665 | Fixed Resistor, Metal Film, 0.1W, 511ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J5110FSRE5 vs RNR55J5110FMRE665 |
RNC55J5110FSRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J5110FSRE5 vs RNC55J5110FSRE6 |
RNC55J5110FMRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J5110FSRE5 vs RNC55J5110FMRE6 |
RNC55J5110FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J5110FSRE5 vs RNC55J5110FRB14 |
RNC55J5110FSRSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 511 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J5110FSRE5 vs RNC55J5110FSRSL |
RNC55J5110FMRE7 | Fixed Resistor, Metal Film, 0.1W, 511ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J5110FSRE5 vs RNC55J5110FMRE7 |