Part Details for RNC55J3092BMRE6 by Vishay Dale
Overview of RNC55J3092BMRE6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC55J3092BMRE6
RNC55J3092BMRE6 CAD Models
RNC55J3092BMRE6 Part Data Attributes
|
RNC55J3092BMRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55J3092BMRE6
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 30900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J3092BMRE6
This table gives cross-reference parts and alternative options found for RNC55J3092BMRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J3092BMRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J3092BSRSL | Fixed Resistor, Metal Film, 0.1W, 30900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3092BMRE6 vs RNC55J3092BSRSL |
RNC55J3092BRRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 30900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3092BMRE6 vs RNC55J3092BRRE6 |
RNC55J3092BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55J3092BMRE6 vs RNC55J3092BSRE5 |
RNC55J3092BRRE6 | Fixed Resistor, Metal Film, 0.1W, 30900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3092BMRE6 vs RNC55J3092BRRE6 |
RNC55J3092BSR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 30900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3092BMRE6 vs RNC55J3092BSR36 |
RNC55J3092BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC55J3092BMRE6 vs RNC55J3092BSRE8 |
RNC55J3092BRR36 | Fixed Resistor, Metal Film, 0.1W, 30900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3092BMRE6 vs RNC55J3092BRR36 |
RNC55J3092BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55J3092BMRE6 vs RNC55J3092BSRE7 |
RNR55J3092BRRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 30900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3092BMRE6 vs RNR55J3092BRRE6 |
RNC55J3092BSB14 | Fixed Resistor, Metal Film, 0.1W, 30900ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3092BMRE6 vs RNC55J3092BSB14 |