Part Details for RNC55J3010FSRE5 by Vishay Intertechnologies
Overview of RNC55J3010FSRE5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J3010FSRE5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5527
|
Newark | Erc-55 301 1% T-9 Rnc55J3010Fs Re5 Rohs Compliant: No |Vishay RNC55J3010FSRE5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
RNC55J3010FSRE5
|
Avnet Americas | ERC-55 301 1% T-9 RNC55J3010FS RE5 - Tape and Reel (Alt: RNC55J3010FSRE5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 50 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1562 | Buy Now |
Part Details for RNC55J3010FSRE5
RNC55J3010FSRE5 CAD Models
RNC55J3010FSRE5 Part Data Attributes
|
RNC55J3010FSRE5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J3010FSRE5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J3010FSRE5
This table gives cross-reference parts and alternative options found for RNC55J3010FSRE5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J3010FSRE5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J3010FRRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55J3010FSRE5 vs RNC55J3010FRRE7 |
RNC55J3010FSR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3010FSRE5 vs RNC55J3010FSR36 |
RNC55J3010FRBSL | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3010FSRE5 vs RNC55J3010FRBSL |
RNC55J3010FRB14 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3010FSRE5 vs RNC55J3010FRB14 |
RNR55J3010FPRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3010FSRE5 vs RNR55J3010FPRE6 |
RNR55J3010FRR36 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3010FSRE5 vs RNR55J3010FRR36 |
RNR55J3010FMRSL65 | Fixed Resistor, Metal Film, 0.1W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3010FSRE5 vs RNR55J3010FMRSL65 |
RNC55J3010FRRE6 | RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 301 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3010FSRE5 vs RNC55J3010FRRE6 |
ERC55301R00FEEA500 | Fixed Resistor, Metal Film, 0.125W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J3010FSRE5 vs ERC55301R00FEEA500 |
RNR55J3010FRB14 | Fixed Resistor, Metal Film, 0.1W, 301ohm, 200V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3010FSRE5 vs RNR55J3010FRB14 |