Part Details for RNC55J2340BSRE8 by Vishay Intertechnologies
Overview of RNC55J2340BSRE8 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J2340BSRE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNC55J2340BSRE8
|
Avnet Americas | ERC-55 234 .1% T-9 RNC55J2340BS RE8 - Tape and Reel (Alt: RNC55J2340BSRE8) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 50 Weeks, 0 Days Container: Reel | 0 |
|
$1.2113 / $1.4523 | Buy Now |
Part Details for RNC55J2340BSRE8
RNC55J2340BSRE8 CAD Models
RNC55J2340BSRE8 Part Data Attributes
|
RNC55J2340BSRE8
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J2340BSRE8
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 234 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J2340BSRE8
This table gives cross-reference parts and alternative options found for RNC55J2340BSRE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J2340BSRE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J2340BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 234 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J2340BSRE8 vs RNC55J2340BSRSL |
RNR55J2340BPBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 234 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J2340BSRE8 vs RNR55J2340BPBSL |
RNC55J2340BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55J2340BSRE8 vs RNC55J2340BSRE5 |
ERC55234R00BEEK500 | Fixed Resistor, Metal Film, 0.125W, 234ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J2340BSRE8 vs ERC55234R00BEEK500 |
RNC55J2340BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 234 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J2340BSRE8 vs RNC55J2340BSB14 |
ERC55234R00BEEB500 | Fixed Resistor, Metal Film, 0.1W, 234ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2340BSRE8 vs ERC55234R00BEEB500 |
RNC55J2340BSBSL | Fixed Resistor, Metal Film, 0.1W, 234ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2340BSRE8 vs RNC55J2340BSBSL |
RNC55J2340BSB14 | Fixed Resistor, Metal Film, 0.1W, 234ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J2340BSRE8 vs RNC55J2340BSB14 |
RNC55J2340BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 234 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J2340BSRE8 vs RNC55J2340BSRE6 |