Part Details for RNC55J1504BSR36 by Vishay Dale
Overview of RNC55J1504BSR36 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNC55J1504BSR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNC55J1504BSR36TR-ND
|
DigiKey | RES 1.5M OHM 0.1% 1/8W AXIAL Min Qty: 5000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.5875 | Buy Now |
Part Details for RNC55J1504BSR36
RNC55J1504BSR36 CAD Models
RNC55J1504BSR36 Part Data Attributes
|
RNC55J1504BSR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNC55J1504BSR36
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1500000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J1504BSR36
This table gives cross-reference parts and alternative options found for RNC55J1504BSR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J1504BSR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J1504BSB14 | Fixed Resistor, Metal Film, 0.1W, 1500000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1504BSR36 vs RNC55J1504BSB14 |
ERC551M5000BEEB500 | Fixed Resistor, Metal Film, 0.125W, 1500000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J1504BSR36 vs ERC551M5000BEEB500 |
RNC55J1504BSRSL | Fixed Resistor, Metal Film, 0.1W, 1500000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1504BSR36 vs RNC55J1504BSRSL |
ERC551M5000BEEA500 | Fixed Resistor, Metal Film, 0.1W, 1500000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J1504BSR36 vs ERC551M5000BEEA500 |
ERC551M5000BEEK500 | Fixed Resistor, Metal Film, 0.125W, 1500000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J1504BSR36 vs ERC551M5000BEEK500 |
RNC55J1504BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1500000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1504BSR36 vs RNC55J1504BSRSL |
RNC55J1504BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1504BSR36 vs RNC55J1504BSRE7 |
RNC55J1504BSRE5 | Fixed Resistor, | Vishay Intertechnologies | RNC55J1504BSR36 vs RNC55J1504BSRE5 |
RNR55J1504BPB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1500000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1504BSR36 vs RNR55J1504BPB14 |
RNC55J1504BRRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1500000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J1504BSR36 vs RNC55J1504BRRSL |